AT90USB647-16AU vs AT90USB647-16MU feature comparison

AT90USB647-16AU Atmel Corporation

Buy Now Datasheet

AT90USB647-16MU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP, TQFP64,.63SQ,32 MO-220, QFN-64
Pin Count 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY ALSO OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-XQCC-N64
Length 14 mm 9 mm
Number of I/O Lines 48 48
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Equivalence Code TQFP64,.63SQ,32 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare AT90USB647-16AU with alternatives

Compare AT90USB647-16MU with alternatives