AT90USB647-16AU vs AT32UC3A364S-ALUR feature comparison

AT90USB647-16AU Atmel Corporation

Buy Now Datasheet

AT32UC3A364S-ALUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TQFP, TQFP64,.63SQ,32 LFQFP, QFP144,.87SQ,20
Pin Count 64 144
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 16 84
Ram 4 128
Flash Memory 64 64
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY IT ALSO OPERATES AT 3.3 V
Address Bus Width 16 24
Bit Size 8 32
Clock Frequency-Max 16 MHz 50 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width 8 16
JESD-30 Code S-PQFP-G64 S-PQFP-G144
Length 14 mm 20 mm
Number of I/O Lines 48 110
Number of Terminals 64 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LFQFP
Package Equivalence Code TQFP64,.63SQ,32 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 65536
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.6 mm
Speed 16 MHz 66 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 1.95 V
Supply Voltage-Min 4.5 V 1.75 V
Supply Voltage-Nom 5 V 1.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
CPU Family AVR RISC
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare AT90USB647-16AU with alternatives

Compare AT32UC3A364S-ALUR with alternatives