AT90USB646-16MU vs AT32UC3A364S-ALUR feature comparison

AT90USB646-16MU Microchip Technology Inc

Buy Now Datasheet

AT32UC3A364S-ALUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description GREEN, MO-220, QFN-64 LFQFP, QFP144,.87SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY IT ALSO OPERATES AT 3.3 V
Address Bus Width 16 24
Bit Size 8 32
Clock Frequency-Max 16 MHz 50 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width 8 16
JESD-30 Code S-XQCC-N64 S-PQFP-G144
Length 9 mm 20 mm
Number of I/O Lines 48 110
Number of Terminals 64 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC64,.35SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 65536
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.6 mm
Speed 16 MHz 66 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 1.95 V
Supply Voltage-Min 5 V 1.75 V
Supply Voltage-Nom 5 V 1.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Part Package Code QFP
Pin Count 144
ECCN Code 3A991.A.2
Core Architecture AVR
Device Core AVR
Clock Speed 84
Ram 128
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
CPU Family AVR RISC
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare AT90USB646-16MU with alternatives

Compare AT32UC3A364S-ALUR with alternatives