AT90USB1287-16MU vs AT32UC3A364-ALUR feature comparison

AT90USB1287-16MU Microchip Technology Inc

Buy Now Datasheet

AT32UC3A364-ALUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description MO-220, QFN-64 LFQFP, QFP144,.87SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY IT ALSO OPERATES AT 3.3 V
Address Bus Width 16 24
Bit Size 8 32
Clock Frequency-Max 16 MHz 50 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width 8 16
JESD-30 Code S-XQCC-N64 S-PQFP-G144
JESD-609 Code e3 e3
Length 9 mm 20 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 48 110
Number of Terminals 64 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC64,.35SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 65536
ROM (words) 131072 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.6 mm
Speed 16 MHz 66 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 1.95 V
Supply Voltage-Min 5 V 1.75 V
Supply Voltage-Nom 5 V 1.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 144
ECCN Code 3A991.A.2
Core Architecture AVR
Device Core AVR
Clock Speed 84
Ram 128
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
CPU Family AVR RISC

Compare AT90USB1287-16MU with alternatives

Compare AT32UC3A364-ALUR with alternatives