AT90USB1287-16AU
vs
AT32UC3A364S-ALUR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
TQFP-64
|
LFQFP, QFP144,.87SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 1.8V MINIMUM SUPPLY
|
IT ALSO OPERATES AT 3.3 V
|
Address Bus Width |
16
|
24
|
Bit Size |
8
|
32
|
Clock Frequency-Max |
16 MHz
|
50 MHz
|
DAC Channels |
NO
|
YES
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
8
|
16
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G144
|
Length |
14 mm
|
20 mm
|
Number of I/O Lines |
48
|
110
|
Number of Terminals |
64
|
144
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
LFQFP
|
Package Equivalence Code |
TQFP64,.63SQ,32
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
8192
|
65536
|
ROM (words) |
131072
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Speed |
16 MHz
|
66 MHz
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
5.5 V
|
1.95 V
|
Supply Voltage-Min |
5 V
|
1.75 V
|
Supply Voltage-Nom |
5 V
|
1.85 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFP
|
Pin Count |
|
144
|
ECCN Code |
|
3A991.A.2
|
Core Architecture |
|
AVR
|
Device Core |
|
AVR
|
Clock Speed |
|
84
|
Ram |
|
128
|
Flash Memory |
|
64
|
Can |
|
0
|
Adc Channels |
|
8
|
Adc Resolution |
|
10
|
CPU Family |
|
AVR RISC
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AT90USB1287-16AU with alternatives
Compare AT32UC3A364S-ALUR with alternatives