AT90S8535-8MI
vs
AT90S8535-8MC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DFN
DFN
Package Description
VQCCN,
VQCCN,
Pin Count
44
44
Manufacturer Package Code
MLF
MLF
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N44
S-XQCC-N44
Length
7 mm
7 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare AT90S8535-8MI with alternatives
Compare AT90S8535-8MC with alternatives