AT90LS2323-4PI
vs
AT90LS2343-4PI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
AVR RISC
|
AVR RISC
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.5885 mm
|
9.5885 mm
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
3
|
5
|
Number of Terminals |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare AT90LS2323-4PI with alternatives
Compare AT90LS2343-4PI with alternatives