AT90CAN64-16MU vs AT90CAN32-16MU feature comparison

AT90CAN64-16MU Microchip Technology Inc

Buy Now Datasheet

AT90CAN32-16MU Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description GREEN, MO-220VMMD3, QFN-64 GREEN, MO-220VMMD3, QFN-64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan YES YES
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 8 8
Number of I/O Lines 53 53
Number of Serial I/Os 3 3
Number of Terminals 64 64
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 2048
ROM (words) 65536 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 29 mA 29 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare AT90CAN64-16MU with alternatives

Compare AT90CAN32-16MU with alternatives