AT90CAN64-15AT
vs
AT90CAN32-15MT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFN
Package Description
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64
9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
AVR
AVR
Device Core
AVR
AVR
Clock Speed
16
16
Ram
4
2
Flash Memory
64
32
Can
1
1
Adc Channels
8
8
Adc Resolution
10
10
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ
Address Bus Width
16
16
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-XQCC-N64
Length
14 mm
9 mm
Number of I/O Lines
53
53
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TQFP
HVQCCN
Package Equivalence Code
TQFP64,.63SQ,32
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
2048
ROM (words)
65536
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1 mm
Speed
16 MHz
16 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Compare AT90CAN64-15AT with alternatives
Compare AT90CAN32-15MT1 with alternatives