AT90-0107TR vs AT90-1107TR feature comparison

AT90-0107TR MACOM

Buy Now Datasheet

AT90-1107TR MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM INC M/A-COM INC
Reach Compliance Code unknown unknown
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code LCC32,.16X.24,20 LCC32,.16X.24,20
Power Supplies +-5 V 5 V
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 1 1

Compare AT90-0107TR with alternatives

Compare AT90-1107TR with alternatives