AT89S8253-24PL vs AT89S8253-24JUR feature comparison

AT89S8253-24PL Atmel Corporation

Buy Now Datasheet

AT89S8253-24JUR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, LCC-44
Pin Count 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture 8051
Device Core 8051
Clock Speed 24
Ram 0.25
Flash Memory 12
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3 e3
Length 52.324 mm 16.586 mm
Moisture Sensitivity Level 1
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 256 256
ROM (words) 12288 12288
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 4.572 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 4 V 4 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.586 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family 8051
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
Package Equivalence Code LDCC44,.7SQ
Supply Current-Max 10 mA

Compare AT89S8253-24PL with alternatives

Compare AT89S8253-24JUR with alternatives