AT89S8252-16QA vs Z86E2116FSCXXXX feature comparison

AT89S8252-16QA Atmel Corporation

Buy Now Datasheet

Z86E2116FSCXXXX Zilog Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ZILOG INC
Part Package Code QFP QFP
Package Description QFP, QFP44,.5SQ,32 QFP,
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0
Length 10 mm 10 mm
Number of I/O Lines 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability FLASH OTPROM
Seated Height-Max 2.45 mm 2.5 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 6 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare AT89S8252-16QA with alternatives

Compare Z86E2116FSCXXXX with alternatives