AT89S53-24PJ vs AT89S8252-24PI feature comparison

AT89S53-24PJ Atmel Corporation

Buy Now Datasheet

AT89S8252-24PI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, MS-011AC, DIP-40 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 40 40
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e0
Length 52.324 mm 52.324 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 4.826 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 8051
Moisture Sensitivity Level 1
On Chip Program ROM Width 8
Package Equivalence Code DIP40,.6
RAM (bytes) 256
ROM (words) 8192
Supply Current-Max 25 mA

Compare AT89S53-24PJ with alternatives

Compare AT89S8252-24PI with alternatives