AT89S53-24AC vs AT89S8252-24AJ feature comparison

AT89S53-24AC Atmel Corporation

Buy Now Datasheet

AT89S8252-24AJ Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 TQFP,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 12288 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 24 MHz 24 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260

Compare AT89S53-24AC with alternatives

Compare AT89S8252-24AJ with alternatives