AT89S52-24PL
vs
AT89S52-24PU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
DIP
Package Description
0.600 INCH, PLASTIC, MS-011AC, DIP-40
0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40
Pin Count
40
40
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
8051
8051
Device Core
8051
8051
Clock Speed
24
24
Ram
0.25
0.25
Flash Memory
8
8
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
e3
Length
52.324 mm
52.324 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
32
32
Number of Terminals
40
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.826 mm
4.826 mm
Speed
24 MHz
24 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
CPU Family
8051
Package Equivalence Code
DIP40,.6
Peak Reflow Temperature (Cel)
245
Supply Current-Max
25 mA
Compare AT89S52-24PL with alternatives