AT89S52-24JJ vs AT89S52-24SC feature comparison

AT89S52-24JJ Microchip Technology Inc

Buy Now Datasheet

AT89S52-24SC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description PLASTIC, MS-018AC, LCC-44 SDIP, SDIP42,.6
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T42
JESD-609 Code e3 e0
Length 16.586 mm 36.83 mm
Moisture Sensitivity Level 2 1
Number of I/O Lines 32 32
Number of Terminals 44 42
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SDIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.572 mm 4.83 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 1.778 mm
Terminal Position QUAD DUAL
Width 16.586 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Pin Count 42
Core Architecture 8051
Device Core 8051
Clock Speed 24
Ram 0.25
Flash Memory 8
CPU Family 8051
Package Equivalence Code SDIP42,.6
RAM (bytes) 256
Supply Current-Max 25 mA

Compare AT89S52-24JJ with alternatives

Compare AT89S52-24SC with alternatives