AT89S51-24AU
vs
AT87F51-12JC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
LPCC
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
8051
Device Core
8051
Clock Speed
24
Ram
0.125
Flash Memory
4
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
33 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
10 mm
16.5862 mm
Moisture Sensitivity Level
3
2
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QCCJ
Package Equivalence Code
TQFP44,.47SQ,32
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
4096
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
4.57 mm
Speed
24 MHz
12 MHz
Supply Current-Max
25 mA
20 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Additional Feature
128 BYTES INTERNAL RAM
Compare AT89S51-24AU with alternatives
Compare AT87F51-12JC with alternatives