AT89LS8252-12JJ vs AT89LS53-12JL feature comparison

AT89LS8252-12JJ Atmel Corporation

Buy Now Datasheet

AT89LS53-12JL Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC LPCC
Package Description QCCJ, QCCJ,
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.586 mm 16.5862 mm
Moisture Sensitivity Level 2 2
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 12288
ROM Programmability FLASH FLASH
Seated Height-Max 4.572 mm 4.57 mm
Speed 12 MHz 12 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare AT89LS8252-12JJ with alternatives