AT89LS51-16SI vs AT87LV51-16JI feature comparison

AT89LS51-16SI Microchip Technology Inc

Buy Now Datasheet

AT87LV51-16JI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.600 INCH, PLASTIC, MS-011AC, DIP-42 PLASTIC, LCC-44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +85C
EFUP 50
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T42 S-PQCC-J44
JESD-609 Code e0 e0
Length 36.83 mm 16.5862 mm
Moisture Sensitivity Level 1 2
Number of I/O Lines 32 32
Number of Terminals 42 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP QCCJ
Package Equivalence Code SDIP42,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 4096 4096
ROM Programmability FLASH OTPROM
Seated Height-Max 4.83 mm 4.57 mm
Speed 16 MHz 16 MHz
Supply Current-Max 25 mA 20 mA
Supply Voltage-Max 4 V 5.5 V
Supply Voltage-Min 2.7 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 1.778 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
Additional Feature OPERATES AT 4.5 TO 5.5 SUPPLY IN PROGRAMMING MODE
Peak Reflow Temperature (Cel) 225

Compare AT89LS51-16SI with alternatives

Compare AT87LV51-16JI with alternatives