AT89LS51-16SC vs AT89LS51-16PI feature comparison

AT89LS51-16SC Atmel Corporation

Buy Now Datasheet

AT89LS51-16PI Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description SDIP, SDIP42,.6 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 42 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture 8051
Device Core 8051
Clock Speed 16
Ram 0.125
Flash Memory 4
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T42 R-PDIP-T40
JESD-609 Code e0 e0
Length 36.83 mm 52.324 mm
Moisture Sensitivity Level 1
Number of I/O Lines 32 32
Number of Terminals 42 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Equivalence Code SDIP42,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 4.83 mm 4.826 mm
Speed 16 MHz 16 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 4 V 4 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1

Compare AT89LS51-16SC with alternatives

Compare AT89LS51-16PI with alternatives