AT89LP2052-20PI
vs
AT89LP2052-20SI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
0.300 INCH, PLASTIC, MS-013AC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
8051
Device Core
8051
Clock Speed
20
Ram
0.25
Flash Memory
2
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
25.908 mm
12.8003 mm
Number of I/O Lines
15
15
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.334 mm
2.6492 mm
Speed
20 MHz
20 MHz
Supply Current-Max
5.5 mA
5.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.4 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Compare AT89LP2052-20PI with alternatives
Compare AT89LP2052-20SI with alternatives