AT89C55WD-33JL vs AT89C55WD-33PC feature comparison

AT89C55WD-33JL Atmel Corporation

Buy Now Datasheet

AT89C55WD-33PC Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC DIP
Package Description QCCJ, 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 44 40
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e3 e0
Length 16.586 mm 52.324 mm
Moisture Sensitivity Level 2 1
Number of I/O Lines 32 32
Number of Terminals 44 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 20480 20480
ROM Programmability FLASH FLASH
Seated Height-Max 4.572 mm 4.826 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.586 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
CPU Family 8051
Package Equivalence Code DIP40,.6
Supply Current-Max 25 mA

Compare AT89C55WD-33JL with alternatives

Compare AT89C55WD-33PC with alternatives