AT89C55-24QC
vs
AT89C55WD-24AC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP44,.5SQ,32
|
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e0
|
Length |
10 mm
|
10 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
TQFP
|
Package Equivalence Code |
QFP44,.5SQ,32
|
TQFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
ROM (words) |
20480
|
20480
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.45 mm
|
1.2 mm
|
Speed |
24 MHz
|
24 MHz
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
Moisture Sensitivity Level |
|
3
|
Supply Current-Max |
|
25 mA
|
|
|
|
Compare AT89C55-24QC with alternatives
Compare AT89C55WD-24AC with alternatives