AT89C51CC03U-S3SIM
vs
AT89C51CC03C-S3SIM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC52,.8SQ
PLASTIC, LCC-52
Pin Count
52
52
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 3V SUPPLY
ALSO OPERATES AT 3V SUPPLY
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
JESD-609 Code
e0
e0
Length
19.15 mm
19.15 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
37
37
Number of Terminals
52
52
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.57 mm
4.57 mm
Speed
60 MHz
60 MHz
Supply Current-Max
21 mA
21 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
19.15 mm
19.15 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare AT89C51CC03U-S3SIM with alternatives
Compare AT89C51CC03C-S3SIM with alternatives