AT89C5132-ROTUL vs AT32UC3A364S-ALUR feature comparison

AT89C5132-ROTUL Atmel Corporation

Buy Now Datasheet

AT32UC3A364S-ALUR Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description GREEN, TQFP-80 LFQFP, QFP144,.87SQ,20
Pin Count 80 144
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 24
Bit Size 8 32
CPU Family 8051 AVR RISC
Clock Frequency-Max 20 MHz 50 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width 8 16
JESD-30 Code S-PQFP-G80 S-PQFP-G144
JESD-609 Code e3 e3
Length 14 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 44 110
Number of Terminals 80 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code QFP80,.64SQ QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2304 65536
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 40 MHz 66 MHz
Supply Voltage-Max 3.3 V 1.95 V
Supply Voltage-Min 3 V 1.75 V
Supply Voltage-Nom 3 V 1.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 2
ECCN Code 3A991.A.2
Core Architecture AVR
Device Core AVR
Clock Speed 84
Ram 128
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Additional Feature IT ALSO OPERATES AT 3.3 V

Compare AT89C5132-ROTUL with alternatives

Compare AT32UC3A364S-ALUR with alternatives