AT89C5132-ROTIL
vs
AT32UC3A364-CTUT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
TQFP-80
|
11 X 11 MM, 0.80 MM PITCH, TFBGA-144
|
Pin Count |
80
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
16
|
24
|
Bit Size |
8
|
32
|
Clock Frequency-Max |
20 MHz
|
50 MHz
|
DAC Channels |
NO
|
YES
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
8
|
16
|
JESD-30 Code |
S-PQFP-G80
|
S-PBGA-B144
|
JESD-609 Code |
e0
|
e1
|
Length |
14 mm
|
11 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of I/O Lines |
44
|
110
|
Number of Terminals |
80
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
TFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.2 mm
|
Speed |
40 MHz
|
84 MHz
|
Supply Voltage-Max |
3.3 V
|
1.95 V
|
Supply Voltage-Min |
2.7 V
|
1.85 V
|
Supply Voltage-Nom |
3 V
|
1.85 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
11 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
5A992.C
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
IT ALSO OPERATES AT 3.3 V
|
Boundary Scan |
|
YES
|
CPU Family |
|
AVR RISC
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
12
|
Number of External Interrupts |
|
8
|
Number of Serial I/Os |
|
5
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Package Equivalence Code |
|
BGA144,12X12,32
|
RAM (bytes) |
|
65536
|
ROM (words) |
|
65536
|
|
|
|
Compare AT89C5132-ROTIL with alternatives