AT89C5132-ROTIL vs AT90USB646-AU feature comparison

AT89C5132-ROTIL Atmel Corporation

Buy Now Datasheet

AT90USB646-AU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TQFP-80 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64
Pin Count 80 64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 20 MHz 16 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQFP-G64
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 1
Number of I/O Lines 44 48
Number of Terminals 80 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.2 mm
Speed 40 MHz 20 MHz
Supply Voltage-Max 3.3 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 2
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Additional Feature IT ALSO WORKS 8MHZ AT 2.7V MINI SUPPLY
CPU Family AVR RISC
On Chip Program ROM Width 8
Package Equivalence Code TQFP64,.63SQ,32
RAM (bytes) 4096
ROM (words) 65536
Supply Current-Max 30 mA

Compare AT89C5132-ROTIL with alternatives

Compare AT90USB646-AU with alternatives