AT89C5132-ROTIL vs AT90USB1286-16MU feature comparison

AT89C5132-ROTIL Atmel Corporation

Buy Now Datasheet

AT90USB1286-16MU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFN
Package Description TQFP-80 HVQCCN, LCC64,.35SQ,20
Pin Count 80 64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 20 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-XQCC-N64
JESD-609 Code e0
Length 14 mm 9 mm
Moisture Sensitivity Level 1
Number of I/O Lines 44 48
Number of Terminals 80 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 40 MHz 16 MHz
Supply Voltage-Max 3.3 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 8
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY
On Chip Program ROM Width 8
Package Equivalence Code LCC64,.35SQ,20
RAM (bytes) 8192
ROM (words) 131072
Supply Current-Max 30 mA

Compare AT89C5132-ROTIL with alternatives

Compare AT90USB1286-16MU with alternatives