AT89C51-24PI vs P80C52UFPN feature comparison

AT89C51-24PI Atmel Corporation

Buy Now Datasheet

P80C52UFPN NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP NXP SEMICONDUCTORS
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-40 DIP,
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 24 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.2 mm 52 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP44,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
ROM (words) 4096 8192
ROM Programmability FLASH MROM
Seated Height-Max 5.59 mm 4.7 mm
Speed 24 MHz 33 MHz
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
ECCN Code 3A991.A.2
Supply Current-Max 30.8 mA

Compare AT89C51-24PI with alternatives

Compare P80C52UFPN with alternatives