AT89C51-16PI
vs
AT91SAM9261B-CU
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
BGA
|
Package Description |
DIP, DIP40,.6
|
15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217
|
Pin Count |
40
|
217
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
26
|
Bit Size |
8
|
32
|
Boundary Scan |
NO
|
|
CPU Family |
8051
|
ARM9
|
Clock Frequency-Max |
24 MHz
|
50 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
8
|
32
|
JESD-30 Code |
R-PDIP-T40
|
S-PBGA-B217
|
JESD-609 Code |
e0
|
e8
|
Length |
52.2 mm
|
15 mm
|
Number of I/O Lines |
32
|
96
|
Number of Terminals |
40
|
217
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LFBGA
|
Package Equivalence Code |
DIP40,.6
|
BGA217,17X17,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
163840
|
ROM (words) |
4096
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.59 mm
|
1.4 mm
|
Speed |
16 MHz
|
240 MHz
|
Supply Voltage-Max |
6 V
|
1.32 V
|
Supply Voltage-Min |
5 V
|
1.08 V
|
Supply Voltage-Nom |
5 V
|
1.2 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
BALL
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
15.24 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare AT89C51-16PI with alternatives
Compare AT91SAM9261B-CU with alternatives