AT89C51-12PC vs SAB80C535-16-N feature comparison

AT89C51-12PC Atmel Corporation

Buy Now Datasheet

SAB80C535-16-N Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP INFINEON TECHNOLOGIES AG
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 PLASTIC, LCC-68
Pin Count 40 68
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 24 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQCC-J68
JESD-609 Code e0 e0
Length 52.2 mm 24.21 mm
Number of I/O Lines 32 56
Number of Terminals 40 68
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 256
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 5.59 mm 5.08 mm
Speed 12 MHz 16 MHz
Supply Current-Max 20 mA 46 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 24.21 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Additional Feature BOOLEAN PROCESSOR

Compare AT89C51-12PC with alternatives

Compare SAB80C535-16-N with alternatives