AT89C4051-12PC vs GMS97L1051-D feature comparison

AT89C4051-12PC Atmel Corporation

Buy Now Datasheet

GMS97L1051-D MagnaChip Semiconductor Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MAGNACHIP SEMICONDUCTOR LTD
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 12 MHz 6 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0
Length 25.908 mm 12.8 mm
Moisture Sensitivity Level 1
Number of I/O Lines 15 15
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 4096 2048
ROM Programmability FLASH UVPROM
Seated Height-Max 5.334 mm
Speed 12 MHz 12 MHz
Supply Current-Max 15 mA 10 mA
Supply Voltage-Max 6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5057 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare AT89C4051-12PC with alternatives

Compare GMS97L1051-D with alternatives