AT88SC1616C-WI
vs
AT88SC1616C-MPTG
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
WAFER
|
MODULE-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
5A992.C
|
HTS Code |
8542.32.00.71
|
8523.52.00.90
|
Access Time-Max |
35 ns
|
35 ns
|
JESD-30 Code |
X-XUUC-N
|
R-XUUC-N8
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
CRYPTO MEMORY
|
CRYPTO MEMORY
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2KX8
|
2KX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Number of Terminals |
|
8
|
|
|
|
Compare AT88SC1616C-WI with alternatives
Compare AT88SC1616C-MPTG with alternatives