AT88SC1616C-MJ vs AT88SC1616C-SU feature comparison

AT88SC1616C-MJ Microchip Technology Inc

Buy Now Datasheet

AT88SC1616C-SU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description MODULE-8 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code 5A992.C EAR99
HTS Code 8523.52.00.90 8542.32.00.71
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 35 ns
JESD-30 Code R-XUUC-N8 R-PDSO-G8
JESD-609 Code e4 e3
Memory Density 16384 bit 262144 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 2048 words 16384 words
Number of Words Code 2000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 16KX16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au) Matte Tin (Sn) - annealed
Terminal Form UNSPECIFIED GULL WING
Terminal Position UPPER DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
Length 4.925 mm
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Terminal Pitch 1.27 mm
Width 3.9 mm
Write Protection SOFTWARE

Compare AT88SC1616C-MJ with alternatives

Compare AT88SC1616C-SU with alternatives