AT88SC102-09AT-XX-2.7 vs AT88SC102-09BT-XX-2.7 feature comparison

AT88SC102-09AT-XX-2.7 Atmel Corporation

Buy Now Datasheet

AT88SC102-09BT-XX-2.7 Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code CARD CARD
Package Description , MODULE,8LEAD,.46 , MODULE,8LEAD,.46
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION OF 10 YEARS DATA RETENTION OF 10 YEARS
Data Retention Time-Min 10 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code X-XXMA-X8 X-XXMA-X8
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX1 1KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,8LEAD,.46 MODULE,8LEAD,.46
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1

Compare AT88SC102-09AT-XX-2.7 with alternatives

Compare AT88SC102-09BT-XX-2.7 with alternatives