AT88SC101-09ET-XX-2.7
vs
AT88SC101-09ET-XX
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
CARD
CARD
Package Description
, MODULE,8LEAD,.46
, MODULE,8LEAD,.46
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
DATA RETENTION OF 10 YEARS
DATA RETENTION OF 10 YEARS
Data Retention Time-Min
10
10
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
X-XXMA-X8
X-XXMA-X8
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
1
1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX1
1KX1
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
MODULE,8LEAD,.46
MODULE,8LEAD,.46
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Max (Vsup)
3.3 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
1
1
Compare AT88SC101-09ET-XX-2.7 with alternatives
Compare AT88SC101-09ET-XX with alternatives