AT88SC0808CA-WI88SC0808 vs AT88SC0104CA-MJ88SC0104 feature comparison

AT88SC0808CA-WI88SC0808 Microchip Technology Inc

Buy Now Datasheet

AT88SC0104CA-MJ88SC0104 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 1024 bit 1024 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Base Number Matches 1 1
JESD-30 Code R-XQMA-N
Package Body Material UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount YES
Terminal Form NO LEAD
Terminal Position QUAD

Compare AT88SC0808CA-WI88SC0808 with alternatives

Compare AT88SC0104CA-MJ88SC0104 with alternatives