AT88SC0808CA-TU88SC0808 vs CY15B004Q-SXAT feature comparison

AT88SC0808CA-TU88SC0808 Microchip Technology Inc

Buy Now Datasheet

CY15B004Q-SXAT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description 4.40 MM, GREEN, PLASTIC, TSSOP-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PTSO-G8 R-PDSO-G8
Length 4.4 mm 4.889 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position TRIPLE DUAL
Width 3 mm 3.8985 mm
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-05-10
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish PURE TIN

Compare AT88SC0808CA-TU88SC0808 with alternatives

Compare CY15B004Q-SXAT with alternatives