AT88SC0404CA-WI88SC0404 vs AT88SC0404CA-WI feature comparison

AT88SC0404CA-WI88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-WI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Base Number Matches 1 2
Access Time-Max 250 ns
JESD-30 Code X-XUUC-N
Number of Ports 1
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER

Compare AT88SC0404CA-WI88SC0404 with alternatives

Compare AT88SC0404CA-WI with alternatives