AT88SC0404CA-SU88SC0404 vs AT88SC0404CA-MJ88SC0404 feature comparison

AT88SC0404CA-SU88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-MJ88SC0404 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDSO-G8 R-XQMA-N
Length 4.925 mm
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Base Number Matches 1 1

Compare AT88SC0404CA-SU88SC0404 with alternatives

Compare AT88SC0404CA-MJ88SC0404 with alternatives