AT88SC0404CA-SU88SC0404 vs AT88SC0404C-SH feature comparison

AT88SC0404CA-SU88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-SH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description GREEN, PLASTIC, SOIC-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A992.C
HTS Code 8542.32.00.71 8523.52.00.90
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.925 mm 4.925 mm
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Access Time-Max 35 ns
Number of Ports 1
Package Equivalence Code SOP8,.23

Compare AT88SC0404CA-SU88SC0404 with alternatives

Compare AT88SC0404C-SH with alternatives