AT88SC0404CA-MJ88SC0404 vs AT88SC0404C-SH-T feature comparison

AT88SC0404CA-MJ88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-SH-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A992.C
HTS Code 8542.32.00.71 8523.52.00.90
JESD-30 Code R-XQMA-N R-PDSO-G8
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 512x8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 1 1
Package Description 0.150 INCH, GREEN, PLASTIC, SOIC-8
Access Time-Max 35 ns
Length 4.925 mm
Number of Ports 1
Number of Terminals 8
Package Equivalence Code SOP8,.23
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare AT88SC0404CA-MJ88SC0404 with alternatives

Compare AT88SC0404C-SH-T with alternatives