AT88SC0404C-WI vs AT88SC0404CA-WI feature comparison

AT88SC0404C-WI Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-WI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 250 ns
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2
Supply Voltage-Nom (Vsup) 3.3 V

Compare AT88SC0404C-WI with alternatives

Compare AT88SC0404CA-WI with alternatives