AT88SC0404C-WI vs AT88SC0404CA-TU88SC0404 feature comparison

AT88SC0404C-WI Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-TU88SC0404 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description WAFER TSOP2,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns
JESD-30 Code X-XUUC-N R-PTSO-G8
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSOP2
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER TRIPLE
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 8
Length 4.4 mm
Number of Terminals 8
Seated Height-Max 1.2 mm
Supply Voltage-Nom (Vsup) 3 V
Terminal Pitch 0.65 mm
Width 3 mm

Compare AT88SC0404C-WI with alternatives

Compare AT88SC0404CA-TU88SC0404 with alternatives