AT88SC0404C-PU vs AT88SC0404C-SH feature comparison

AT88SC0404C-PU Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-SH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 0.300 INCH, GREEN, MS-001BA, DIP-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A992.C
HTS Code 8542.32.00.71 8523.52.00.90
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.271 mm 4.925 mm
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.23
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Access Time-Max 35 ns
Number of Ports 1
Temperature Grade INDUSTRIAL

Compare AT88SC0404C-PU with alternatives

Compare AT88SC0404C-SH with alternatives