AT88SC0204CA-WI88SC0204 vs AT88SC0204CA-WI feature comparison

AT88SC0204CA-WI88SC0204 Microchip Technology Inc

Buy Now Datasheet

AT88SC0204CA-WI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Base Number Matches 1 2
JESD-30 Code X-XUUC-N
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER

Compare AT88SC0204CA-WI88SC0204 with alternatives

Compare AT88SC0204CA-WI with alternatives