AT88SC0204CA-TH vs FM24CL04-G feature comparison

AT88SC0204CA-TH Atmel Corporation

Buy Now Datasheet

FM24CL04-G Ramtron International Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP RAMTRON INTERNATIONAL CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Samacsys Manufacturer Microchip
Data Retention Time-Min 10 45
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.9 mm
Memory Density 2048 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 512 words
Number of Words Code 256 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.0001 A 0.000001 A
Supply Current-Max 0.005 mA 0.0003 mA
Supply Voltage-Max (Vsup) 3.6 V 3.65 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Write Protection SOFTWARE HARDWARE
Base Number Matches 2 1
Additional Feature UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK) 1 MHz
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Standby Voltage-Min 2.7 V
Supply Voltage-Nom (Vsup) 3 V

Compare AT88SC0204CA-TH with alternatives

Compare FM24CL04-G with alternatives