AT88SC0204CA-SU88SC0204 vs AT88SC0204CA-WI feature comparison

AT88SC0204CA-SU88SC0204 Atmel Corporation

Buy Now Datasheet

AT88SC0204CA-WI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, WAFER
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDSO-G8 X-XUUC-N
Length 4.925 mm
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 3.9 mm
Base Number Matches 1 2
Package Equivalence Code DIE OR CHIP

Compare AT88SC0204CA-SU88SC0204 with alternatives

Compare AT88SC0204CA-WI with alternatives