AT88SC0204CA-MJ88SC0204 vs AT88SC0204CA-WI feature comparison

AT88SC0204CA-MJ88SC0204 Microchip Technology Inc

Buy Now Datasheet

AT88SC0204CA-WI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-XQMA-N X-XUUC-N
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD UPPER
Base Number Matches 1 2
Package Description WAFER
Package Equivalence Code DIE OR CHIP

Compare AT88SC0204CA-MJ88SC0204 with alternatives

Compare AT88SC0204CA-WI with alternatives