AT88SC0204CA-MJ88SC0204 vs AT88SC0204CA-TU88SC0204 feature comparison

AT88SC0204CA-MJ88SC0204 Atmel Corporation

Buy Now Datasheet

AT88SC0204CA-TU88SC0204 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description DIMM, TSOP2,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-XQMA-N R-PTSO-G8
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position QUAD TRIPLE
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
Length 4.4 mm
Number of Terminals 8
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 3 mm

Compare AT88SC0204CA-MJ88SC0204 with alternatives

Compare AT88SC0204CA-TU88SC0204 with alternatives